Phoenix Contact, Jumper/TE5 Jumper Male Rectangular Red Bridge 2 Way 1 Row

RS Stock No.: 134-038Brand: Phoenix ContactManufacturers Part No.: 2906443
brand-logo
View all in Jumpers & Shunts

Technical documents

Specifications

Type

Bridge

Number Of Contacts

2

Gender

Male

Colour

Red

Number Of Rows

1

Series

Jumper/TE5

Orientation

Rectangular

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, Jumper/TE5 Jumper Male Rectangular Red Bridge 2 Way 1 Row

P.O.A.

Phoenix Contact, Jumper/TE5 Jumper Male Rectangular Red Bridge 2 Way 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Bridge

Number Of Contacts

2

Gender

Male

Colour

Red

Number Of Rows

1

Series

Jumper/TE5

Orientation

Rectangular

Country of Origin

United States