Phoenix Contact Surge Protector, 10kA, DIN Rail Mount

RS Stock No.: 201-6812Brand: Phoenix ContactManufacturers Part No.: 2906784
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Device Type

Surge Protector

Maximum Surge Current

10kA

Range

Surge Protection Device

Impulse Discharge Current

0.5kA

Mounting Style

DIN Rail

Impulse Discharge Current

0.5kA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Surge Protector, 10kA, DIN Rail Mount

P.O.A.

Phoenix Contact Surge Protector, 10kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Surge Protector

Maximum Surge Current

10kA

Range

Surge Protection Device

Impulse Discharge Current

0.5kA

Mounting Style

DIN Rail

Impulse Discharge Current

0.5kA

Country of Origin

Germany