Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4

RS Stock No.: 180-5511Brand: Phoenix ContactManufacturers Part No.: 2907081Distrelec Article No.: 30309519
brand-logo

Technical documents

Specifications

Model

QUINT4

Power Rating

1.12kW

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

EtherCat

Type

UPS

Current Rating

51.2A

Length

47mm

Width

125mm

Depth

130mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4

P.O.A.

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

QUINT4

Power Rating

1.12kW

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

EtherCat

Type

UPS

Current Rating

51.2A

Length

47mm

Width

125mm

Depth

130mm

Country of Origin

China