Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact PLC-V8C/PT-24DC/BM2 Series Controller, 24 V dc

RS Stock No.: 171-9689Brand: Phoenix ContactManufacturers Part No.: 2907446
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Base Unit

Range

PLC

Series

PLC-V8C/PT-24DC/BM2

Supply Voltage

24 V dc

Output Current

9 mA

Mounting Type

Plug In

Series

PLC-V8C/PT-24DC/BM2

Height

111mm

Maximum Operating Temperature

+50°C

Input Current

160mA

Dimensions

50 x 87 x 111 mm

Dimensions

50 x 87 x 111mm

Input Voltage Range

19.2 → 26.4V dc

Maximum Operating Temperature

+50°C

Input Resistance

<100 (PLC-Interface) mΩ, >3.5 (Analogue) kΩ

Country of Origin

Germany

Product details

Phoenix Contact PLC-V8 Series

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-V8C/PT-24DC/BM2 Series Controller, 24 V dc

P.O.A.

Phoenix Contact PLC-V8C/PT-24DC/BM2 Series Controller, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Base Unit

Range

PLC

Series

PLC-V8C/PT-24DC/BM2

Supply Voltage

24 V dc

Output Current

9 mA

Mounting Type

Plug In

Series

PLC-V8C/PT-24DC/BM2

Height

111mm

Maximum Operating Temperature

+50°C

Input Current

160mA

Dimensions

50 x 87 x 111 mm

Dimensions

50 x 87 x 111mm

Input Voltage Range

19.2 → 26.4V dc

Maximum Operating Temperature

+50°C

Input Resistance

<100 (PLC-Interface) mΩ, >3.5 (Analogue) kΩ

Country of Origin

Germany

Product details

Phoenix Contact PLC-V8 Series