Phoenix Contact Redundancy module, for use with QUINT POWER Power Supply, QUINT4-S-ORING/12-24DC/1X40 Series

RS Stock No.: 168-2514Brand: Phoenix ContactManufacturers Part No.: 2907752
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Accessory Type

Redundancy Module

For Use With

QUINT POWER Power Supply

Series

QUINT4-S-ORING/12-24DC/1X40

Filter Type

EMC

Terminal Type

Screw

Input Current Range

40A

Mounting Style

DIN Rail Mount

Supply Voltage

30V dc

P.O.A.

Phoenix Contact Redundancy module, for use with QUINT POWER Power Supply, QUINT4-S-ORING/12-24DC/1X40 Series

P.O.A.

Phoenix Contact Redundancy module, for use with QUINT POWER Power Supply, QUINT4-S-ORING/12-24DC/1X40 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Accessory Type

Redundancy Module

For Use With

QUINT POWER Power Supply

Series

QUINT4-S-ORING/12-24DC/1X40

Filter Type

EMC

Terminal Type

Screw

Input Current Range

40A

Mounting Style

DIN Rail Mount

Supply Voltage

30V dc