Phoenix Contact 3 Phase LCD Energy Meter

RS Stock No.: 189-2317Brand: Phoenix ContactManufacturers Part No.: 2907945Distrelec Article No.: 30182144
brand-logo
View all in Energy Meters

Technical documents

Specifications

Series

EEM-MA770

Display Type

LCD

Number of Phases

3

Communication Port Type

Modbus/TCP

Depth

73.3mm

Meter Accuracy

Class 0.5 s, Class 2

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Digital

Measurement Range

1 → 20000A

Approvals

IEC

Distrelec Product Id

30182144

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3 Phase LCD Energy Meter

P.O.A.

Phoenix Contact 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

EEM-MA770

Display Type

LCD

Number of Phases

3

Communication Port Type

Modbus/TCP

Depth

73.3mm

Meter Accuracy

Class 0.5 s, Class 2

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Digital

Measurement Range

1 → 20000A

Approvals

IEC

Distrelec Product Id

30182144

Country of Origin

Germany

You may be interested in