Phoenix Contact PLC-RSC- 24DC/21-21/EX Series Relay Module, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 175-0505Brand: Phoenix ContactManufacturers Part No.: 2909509
brand-logo

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RSC- 24DC/21-21/EX

Number of Poles

2

Minimum Input Voltage

20.2V

Maximum Input Voltage

33.6V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

14mm

Contact Material

Silver Alloy

Input Current

18mA

Dimensions

14 x 94 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

20.2 → 33.6V dc

Turn On Time

8ms

Life

3 x 10^7 (Mechanical) cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Accessory Type

Relay Module

Standards Met

CE Compliant, EN 50178, EN 60079-0, -7, -15, IEC 60664, UL Listed, USA Certified

Special Features

IP20 Relay Base, Reinforced Insulation, Safe Isolation

Relay Switching Classification

Interface Relay Module

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RSC- 24DC/21-21/EX Series Relay Module, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

P.O.A.

Phoenix Contact PLC-RSC- 24DC/21-21/EX Series Relay Module, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RSC- 24DC/21-21/EX

Number of Poles

2

Minimum Input Voltage

20.2V

Maximum Input Voltage

33.6V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

14mm

Contact Material

Silver Alloy

Input Current

18mA

Dimensions

14 x 94 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

20.2 → 33.6V dc

Turn On Time

8ms

Life

3 x 10^7 (Mechanical) cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Accessory Type

Relay Module

Standards Met

CE Compliant, EN 50178, EN 60079-0, -7, -15, IEC 60664, UL Listed, USA Certified

Special Features

IP20 Relay Base, Reinforced Insulation, Safe Isolation

Relay Switching Classification

Interface Relay Module

Country of Origin

Germany