Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
PLC-RSC- 24DC/21/MS
Number of Poles
1
Minimum Input Voltage
24V dc
Maximum Input Voltage
24V dc
Terminal Type
Screw
Switching Voltage
250V ac/dc
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Silver Alloy
Input Current
15.3mA
Dimensions
94 x 80 x 6.2mm
Turn On Time
5ms
Turn Off Time
8ms
Life
2 x 10^7 cycles
Operating Temperature Range
-40 → +60°C
Relay Type
Solid State Relay
Relay Switching Classification
Miniature Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
18.5 → 33.6V dc
Accessory Type
Relay Module
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
PLC-RSC- 24DC/21/MS
Number of Poles
1
Minimum Input Voltage
24V dc
Maximum Input Voltage
24V dc
Terminal Type
Screw
Switching Voltage
250V ac/dc
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Silver Alloy
Input Current
15.3mA
Dimensions
94 x 80 x 6.2mm
Turn On Time
5ms
Turn Off Time
8ms
Life
2 x 10^7 cycles
Operating Temperature Range
-40 → +60°C
Relay Type
Solid State Relay
Relay Switching Classification
Miniature Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
18.5 → 33.6V dc
Accessory Type
Relay Module
Country of Origin
Germany