Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
230V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Series
PLC-RPT- 24DC/ 1/MS/ACT
Number of Poles
1
Minimum Input Voltage
230V dc
Maximum Input Voltage
24V dc
Terminal Type
Push In
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Silver Alloy
Input Current
15.3mA
Dimensions
94 x 80 x 6.2mm
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
230V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Series
PLC-RPT- 24DC/ 1/MS/ACT
Number of Poles
1
Minimum Input Voltage
230V dc
Maximum Input Voltage
24V dc
Terminal Type
Push In
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Silver Alloy
Input Current
15.3mA
Dimensions
94 x 80 x 6.2mm
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.