Phoenix Contact QUINT4 DC-DC Converter, 24V dc/, 18 → 32 V dc Input, DIN Rail

RS Stock No.: 240-1173Brand: Phoenix ContactManufacturers Part No.: 2910121Distrelec Article No.: 30309525
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 32 V dc

Input Voltage Nominal

24 V dc

Mounting Type

DIN Rail

Series

QUINT4

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact QUINT4 DC-DC Converter, 24V dc/, 18 → 32 V dc Input, DIN Rail

P.O.A.

Phoenix Contact QUINT4 DC-DC Converter, 24V dc/, 18 → 32 V dc Input, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 32 V dc

Input Voltage Nominal

24 V dc

Mounting Type

DIN Rail

Series

QUINT4

Country of Origin

Thailand