Technical documents
Specifications
Brand
Phoenix ContactNumber of Channels
2
Module Type
Isolating Amplifier
Barrier Type
Galvanic Barrier
Output Signal Type
Relay
Maximum Voltage
253V ac/dc
Hazardous Area Certification
ATEX
Input Signal Type
NAMUR Sensor, Switch
Maximum Current
10.3mA
Supply Voltage
24 → 230V ac/dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Safety Current Maximum
10.3mA
Safety Voltage Maximum
253 V ac/dc
Series
MACX MCR-EX-SL-2NAM
Operating Temperature Range
-20 → +60°C
Country of Origin
Germany
Product details
MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber of Channels
2
Module Type
Isolating Amplifier
Barrier Type
Galvanic Barrier
Output Signal Type
Relay
Maximum Voltage
253V ac/dc
Hazardous Area Certification
ATEX
Input Signal Type
NAMUR Sensor, Switch
Maximum Current
10.3mA
Supply Voltage
24 → 230V ac/dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Safety Current Maximum
10.3mA
Safety Voltage Maximum
253 V ac/dc
Series
MACX MCR-EX-SL-2NAM
Operating Temperature Range
-20 → +60°C
Country of Origin
Germany
Product details
MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE