Technical documents
Specifications
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switch Mode
Electrical Phase
3
Number of Outputs
2
AC or DC Input Voltage
ac
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
10A
Dimensions
160 x 125 x 130mm
Height
130mm
Depth
130mm
Width
125mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Model
QUINT-PS-3X400-500AC/48DC/10
Efficiency
>90%
Mounting Type
DIN Rail Mount
MTBF
500000h
Ripple And Noise
20mV Pk-Pk
Country of Origin
Germany
Product details
Phoenix Contact QUINT PS
The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.
Features and Benefits
• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays
Typical Applications
The QUINT PS units are suitable for use within power management.
Standards
EN 60079-15
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switch Mode
Electrical Phase
3
Number of Outputs
2
AC or DC Input Voltage
ac
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
10A
Dimensions
160 x 125 x 130mm
Height
130mm
Depth
130mm
Width
125mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Model
QUINT-PS-3X400-500AC/48DC/10
Efficiency
>90%
Mounting Type
DIN Rail Mount
MTBF
500000h
Ripple And Noise
20mV Pk-Pk
Country of Origin
Germany
Product details
Phoenix Contact QUINT PS
The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.
Features and Benefits
• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays
Typical Applications
The QUINT PS units are suitable for use within power management.
Standards
EN 60079-15