Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A

RS Stock No.: 505-5465Brand: Phoenix ContactManufacturers Part No.: 2938604
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

QUINT POWER

DC Input Voltage

350V dc

Type

Switched Mode

AC Input Voltage

240V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 85 x 130mm

Depth

130mm

Height

130mm

Width

85mm

Standards Met

EN 61000-3-2

Minimum Temperature

-25°C

Model

QUINT-PS-100-240AC/24DC/10

Efficiency

>86%

Load Regulation

±1%

Ripple And Noise

60mV Pk-Pk

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

MTBF

500000h

Output Voltage Adjustment Range

22.5 → 28.5V

Country of Origin

Thailand

Product details

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.

Standards

EN 60079-15

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A

P.O.A.

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

QUINT POWER

DC Input Voltage

350V dc

Type

Switched Mode

AC Input Voltage

240V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 85 x 130mm

Depth

130mm

Height

130mm

Width

85mm

Standards Met

EN 61000-3-2

Minimum Temperature

-25°C

Model

QUINT-PS-100-240AC/24DC/10

Efficiency

>86%

Load Regulation

±1%

Ripple And Noise

60mV Pk-Pk

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

MTBF

500000h

Output Voltage Adjustment Range

22.5 → 28.5V

Country of Origin

Thailand

Product details

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.

Standards

EN 60079-15