Phoenix Contact QUINT POWER Switch Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 505-5415Brand: Phoenix ContactManufacturers Part No.: 2938727
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

QUINT POWER

Type

Switch Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

160 x 125 x 130mm

Height

130mm

Width

125mm

Depth

130mm

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT-PS-3X400-500AC/24DC/20

Efficiency

>91%

Ripple And Noise

10mV Pk-Pk

Country of Origin

Germany

Product details

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.

Standards

EN 60079-15

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact QUINT POWER Switch Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

P.O.A.

Phoenix Contact QUINT POWER Switch Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

QUINT POWER

Type

Switch Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

160 x 125 x 130mm

Height

130mm

Width

125mm

Depth

130mm

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT-PS-3X400-500AC/24DC/20

Efficiency

>91%

Ripple And Noise

10mV Pk-Pk

Country of Origin

Germany

Product details

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.

Standards

EN 60079-15