Phoenix Contact MINI POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 1A

RS Stock No.: 665-7784Brand: Phoenix ContactManufacturers Part No.: 2938743
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

MINI POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

1A

Power Rating

15W

Dimensions

107 x 45 x 99mm

Height

99mm

Width

45mm

Depth

99mm

MTBF

500000h

Load Regulation

±2%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

30mV Pk-Pk

Model

MINI-PS-100-240AC/2X15DC/1

Efficiency

>80%

Product details

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MINI POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 1A

P.O.A.

Phoenix Contact MINI POWER Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

MINI POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

1A

Power Rating

15W

Dimensions

107 x 45 x 99mm

Height

99mm

Width

45mm

Depth

99mm

MTBF

500000h

Load Regulation

±2%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

30mV Pk-Pk

Model

MINI-PS-100-240AC/2X15DC/1

Efficiency

>80%

Product details

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.