Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 10kΩ Potentiometer, 2942124

RS Stock No.: 410-4724Brand: Phoenix ContactManufacturers Part No.: 2942124Distrelec Article No.: 30410464
brand-logo
View all in Potentiometers

Technical documents

Specifications

Maximum Resistance

10kΩ

Termination Style

Screw

Tolerance

±20%

Series

EMG

Termination

Screw

Distrelec Product Id

30410464

Signal Conditioner Type

Setpoint Adjuster

Termination

Screw

Country of Origin

Germany

Product details

EMG 30-SP - setpoint value potentiometer

The setpoint value module enables setpoint values to be defined via standard potentiometers
DIN rail assembly

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 10kΩ Potentiometer, 2942124

P.O.A.

Phoenix Contact 10kΩ Potentiometer, 2942124
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

10kΩ

Termination Style

Screw

Tolerance

±20%

Series

EMG

Termination

Screw

Distrelec Product Id

30410464

Signal Conditioner Type

Setpoint Adjuster

Termination

Screw

Country of Origin

Germany

Product details

EMG 30-SP - setpoint value potentiometer

The setpoint value module enables setpoint values to be defined via standard potentiometers
DIN rail assembly