Phoenix Contact 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

RS Stock No.: 292-9537Brand: Phoenix ContactManufacturers Part No.: 2962735Distrelec Article No.: 14801499
brand-logo
View all in Interface Modules

Technical documents

Specifications

Gender

Female

Wire Size

26 → 16 AWG

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.14 → 1.5mm²

Dimensions

65 x 42 x 45mm

Depth

45mm

Length

65mm

Width

42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Varioface Compact-Line Modules for D-Sub connectors

The range of Varioface Compact-Line modules for D-Sub connectors from Phoenix Contact have the same properties as standard Varioface modules but are smaller in size.
Due to their low-profile mount of just 45 mm, the interface modules guarantee a high density in the cabinet and thus account for the trend towards miniaturisation. This significantly reduces the cabinet volume and, consequently, all related costs.
These modules are equipped with 9- to 50-pin male or female D-Sub connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm².

Features and Benefits

• Screw connection
• DIN Rail mount
• 800 V ac test proof voltage
• For assembly on NS 35/7.5

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

P.O.A.

Phoenix Contact 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Wire Size

26 → 16 AWG

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.14 → 1.5mm²

Dimensions

65 x 42 x 45mm

Depth

45mm

Length

65mm

Width

42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Varioface Compact-Line Modules for D-Sub connectors

The range of Varioface Compact-Line modules for D-Sub connectors from Phoenix Contact have the same properties as standard Varioface modules but are smaller in size.
Due to their low-profile mount of just 45 mm, the interface modules guarantee a high density in the cabinet and thus account for the trend towards miniaturisation. This significantly reduces the cabinet volume and, consequently, all related costs.
These modules are equipped with 9- to 50-pin male or female D-Sub connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm².

Features and Benefits

• Screw connection
• DIN Rail mount
• 800 V ac test proof voltage
• For assembly on NS 35/7.5