Phoenix Contact 25-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

Technical documents
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
26 → 16 AWG
Number Of Contacts
25
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.14 → 1.5mm²
Dimensions
90 x 42 x 45mm
Depth
45mm
Length
90mm
Width
42mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Distrelec Product Id
14801495
Country of Origin
Germany
Product details
Varioface Compact-Line Modules for D-Sub connectors
The range of Varioface Compact-Line modules for D-Sub connectors from Phoenix Contact have the same properties as standard Varioface modules but are smaller in size.
Due to their low-profile mount of just 45 mm, the interface modules guarantee a high density in the cabinet and thus account for the trend towards miniaturisation. This significantly reduces the cabinet volume and, consequently, all related costs.
These modules are equipped with 9- to 50-pin male or female D-Sub connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm².
Features and Benefits
Screw connection
DIN Rail mount
800 V ac test proof voltage
For assembly on NS 35/7.5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
26 → 16 AWG
Number Of Contacts
25
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.14 → 1.5mm²
Dimensions
90 x 42 x 45mm
Depth
45mm
Length
90mm
Width
42mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Distrelec Product Id
14801495
Country of Origin
Germany
Product details
Varioface Compact-Line Modules for D-Sub connectors
The range of Varioface Compact-Line modules for D-Sub connectors from Phoenix Contact have the same properties as standard Varioface modules but are smaller in size.
Due to their low-profile mount of just 45 mm, the interface modules guarantee a high density in the cabinet and thus account for the trend towards miniaturisation. This significantly reduces the cabinet volume and, consequently, all related costs.
These modules are equipped with 9- to 50-pin male or female D-Sub connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm².
Features and Benefits
Screw connection
DIN Rail mount
800 V ac test proof voltage
For assembly on NS 35/7.5