Phoenix Contact DIN Rail Force Guided Relay, 24V dc Coil Voltage, 5PST, DPST

Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Mounting Type
DIN Rail
Contact Configuration
5PST, DPST
Switching Current
6A
Coil Power
1.2W
Maximum Switching Current AC
6 A
Maximum Switching Current (AC)
6 A
Maximum Switching Current DC
6 A
Maximum Switching Current (DC)
6 A
Maximum Switching Voltage DC
230V
Maximum Switching Voltage (DC)
230V
Maximum Switching Voltage AC
230V
Maximum Switching Voltage (AC)
230V
Terminal Type
Screw
Approvals
CE
Standards Met
EAC
Series
PSR-SCP
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
4kV
Depth
22.5mm
Life
10000000 (Mechanical)Cycles
Maximum Switching Power AC
1.5 kVA
Height
114.5mm
Length
99mm
Contact Material
Gold Plated
Country of Origin
Germany
Product details
Safety Relay for Contact Expansion - PSR URM Series
One and two-channel control
Positively driven contacts as per EN50205 application type A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Mounting Type
DIN Rail
Contact Configuration
5PST, DPST
Switching Current
6A
Coil Power
1.2W
Maximum Switching Current AC
6 A
Maximum Switching Current (AC)
6 A
Maximum Switching Current DC
6 A
Maximum Switching Current (DC)
6 A
Maximum Switching Voltage DC
230V
Maximum Switching Voltage (DC)
230V
Maximum Switching Voltage AC
230V
Maximum Switching Voltage (AC)
230V
Terminal Type
Screw
Approvals
CE
Standards Met
EAC
Series
PSR-SCP
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
4kV
Depth
22.5mm
Life
10000000 (Mechanical)Cycles
Maximum Switching Power AC
1.5 kVA
Height
114.5mm
Length
99mm
Contact Material
Gold Plated
Country of Origin
Germany
Product details
Safety Relay for Contact Expansion - PSR URM Series
One and two-channel control
Positively driven contacts as per EN50205 application type A