Phoenix Contact Solid State Interface Relay, DIN Rail Mount

Technical documents
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Height
80mm
Length
6.2mm
Depth
56mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Dimensions
6.2 x 56 x 80mm
Operating Temperature Range
-20 → +50°C
Manufacturer Part No.
2964319
Country of Origin
China
Product details
Phoenix Contact NPN to PNP/PNP to NPN Signal Inverter
A four-terminal converter enabling NPN to PNP or PNP to NPN signal inversion.
The DEK-TR/INV signal inverter has a screw connection and is designed to invert the signals of ground switching NPN transistor outputs into positive PNP outputs and vice versa.
Features and Benefits
Supply voltage range 20Vdc – 30Vdc
200mA continuous current
15 kHz max. transmission frequency
Operating temperature of -20°C to +50°C
Dimensions of 80mm x 6.2mm x 56mm
M3 screw thread
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Height
80mm
Length
6.2mm
Depth
56mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Dimensions
6.2 x 56 x 80mm
Operating Temperature Range
-20 → +50°C
Manufacturer Part No.
2964319
Country of Origin
China
Product details
Phoenix Contact NPN to PNP/PNP to NPN Signal Inverter
A four-terminal converter enabling NPN to PNP or PNP to NPN signal inversion.
The DEK-TR/INV signal inverter has a screw connection and is designed to invert the signals of ground switching NPN transistor outputs into positive PNP outputs and vice versa.
Features and Benefits
Supply voltage range 20Vdc – 30Vdc
200mA continuous current
15 kHz max. transmission frequency
Operating temperature of -20°C to +50°C
Dimensions of 80mm x 6.2mm x 56mm
M3 screw thread