Phoenix Contact DEK-OE- 24DC/ 5DC/100KHZ-G Series Solid State Relay

RS Stock No.: 801-8080Brand: Phoenix ContactManufacturers Part No.: 2964364
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Dimensions

56 x 6.2 x 80mm

Series

DEK-OE- 24DC/ 5DC/100KHZ-G

Operating Temperature Range

-20 → +60°C

Length

56mm

Maximum Operating Temperature

+60°C

Depth

80mm

Minimum Operating Temperature

-20°C

Input Type

DC

Country of Origin

China

Product details

Phoenix Contact Opto-Couplers with Solid State Relay Output

These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Features and Benefits

• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C

Standards

IEC 60 664, IEC 60 664A, DIN VDE 0110

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact DEK-OE- 24DC/ 5DC/100KHZ-G Series Solid State Relay

P.O.A.

Phoenix Contact DEK-OE- 24DC/ 5DC/100KHZ-G Series Solid State Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Dimensions

56 x 6.2 x 80mm

Series

DEK-OE- 24DC/ 5DC/100KHZ-G

Operating Temperature Range

-20 → +60°C

Length

56mm

Maximum Operating Temperature

+60°C

Depth

80mm

Minimum Operating Temperature

-20°C

Input Type

DC

Country of Origin

China

Product details

Phoenix Contact Opto-Couplers with Solid State Relay Output

These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Features and Benefits

• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C

Standards

IEC 60 664, IEC 60 664A, DIN VDE 0110

You may be interested in