Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 358-8339Brand: Phoenix ContactManufacturers Part No.: 2966207Distrelec Article No.: 13720852
brand-logo

Technical documents

Specifications

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RSC-230UC/21

Maximum Input Voltage

230V ac

Minimum Input Voltage

179.4V ac

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

(dc) 3 mA, (ac) 3.2mA

Input Voltage Range

179.4 → 264.5V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Accessory Type

Relay Module

Special Features

Degree of protection IP20

Relay Switching Classification

Miniature Relay

Relay Type

Solid State Relay

Dimensions

80 x 6.2 x 94mm

Turn Off Time

15ms

Life

2 x 10^7 cycles

Turn On Time

7ms

Operating Temperature Range

-40 → +55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

P.O.A.

Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RSC-230UC/21

Maximum Input Voltage

230V ac

Minimum Input Voltage

179.4V ac

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

(dc) 3 mA, (ac) 3.2mA

Input Voltage Range

179.4 → 264.5V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Accessory Type

Relay Module

Special Features

Degree of protection IP20

Relay Switching Classification

Miniature Relay

Relay Type

Solid State Relay

Dimensions

80 x 6.2 x 94mm

Turn Off Time

15ms

Life

2 x 10^7 cycles

Turn On Time

7ms

Operating Temperature Range

-40 → +55°C

Country of Origin

Germany