Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
230V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RSC-230UC/21AU
Maximum Input Voltage
230V ac
Minimum Input Voltage
179.4V ac
Terminal Type
Screw
Switching Voltage
36 V dc, 30V ac
Depth
6.2mm
Height
94mm
Length
80mm
Contact Material
Gold Plated
Input Current
(dc) 3 mA, (ac) 3.2mA
Accessory Type
Relay Module
Relay Type
Solid State Relay
Relay Switching Classification
Miniature Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
179.4 → 264.5V ac
Turn On Time
7ms
Dimensions
80 x 6.2 x 94mm
Life
2 x 10^7 cycles
Operating Temperature Range
-40 → +55°C
Turn Off Time
15ms
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
230V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RSC-230UC/21AU
Maximum Input Voltage
230V ac
Minimum Input Voltage
179.4V ac
Terminal Type
Screw
Switching Voltage
36 V dc, 30V ac
Depth
6.2mm
Height
94mm
Length
80mm
Contact Material
Gold Plated
Input Current
(dc) 3 mA, (ac) 3.2mA
Accessory Type
Relay Module
Relay Type
Solid State Relay
Relay Switching Classification
Miniature Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
179.4 → 264.5V ac
Turn On Time
7ms
Dimensions
80 x 6.2 x 94mm
Life
2 x 10^7 cycles
Operating Temperature Range
-40 → +55°C
Turn Off Time
15ms
Country of Origin
Germany