Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact PLC-RPT- 5DC/21 Series Relay Module, DIN Rail Mount, 110V dc Coil, DPDT, 2-Pole

RS Stock No.: 434-1355Brand: Phoenix ContactManufacturers Part No.: 2967086Distrelec Article No.: 30064129
brand-logo

Technical documents

Specifications

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 5DC/21

Number of Poles

2

Minimum Input Voltage

110V dc

Maximum Input Voltage

120V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

80mm

Contact Material

Silver Alloy

Input Current

(dc) 4.2 mA, (ac) 4.5mA

Dimensions

80 x 14 x 94mm

Accessory Type

Relay Module

Special Features

Degree of protection IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

102 → 168V ac

Turn On Time

7ms

Life

30000000 Cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RPT- 5DC/21 Series Relay Module, DIN Rail Mount, 110V dc Coil, DPDT, 2-Pole

P.O.A.

Phoenix Contact PLC-RPT- 5DC/21 Series Relay Module, DIN Rail Mount, 110V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 5DC/21

Number of Poles

2

Minimum Input Voltage

110V dc

Maximum Input Voltage

120V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

80mm

Contact Material

Silver Alloy

Input Current

(dc) 4.2 mA, (ac) 4.5mA

Dimensions

80 x 14 x 94mm

Accessory Type

Relay Module

Special Features

Degree of protection IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

102 → 168V ac

Turn On Time

7ms

Life

30000000 Cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Country of Origin

Germany