Phoenix Contact PLC-RSC- 48DC/21-21 Series Interface Relay, DIN Rail Mount, 48V dc Coil, DPDT, 2-Pole

RS Stock No.: 434-1349Brand: Phoenix ContactManufacturers Part No.: 2967248
brand-logo

Technical documents

Specifications

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

PLC-RSC- 48DC/21-21

Maximum Input Voltage

48V dc

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

20mA

Maximum Operating Temperature

+60°C

Input Resistance

2.4kΩ

Turn On Time

8ms

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Special Features

Degree of protection IP20

Dimensions

80 x 14 x 94mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RSC- 48DC/21-21 Series Interface Relay, DIN Rail Mount, 48V dc Coil, DPDT, 2-Pole

P.O.A.

Phoenix Contact PLC-RSC- 48DC/21-21 Series Interface Relay, DIN Rail Mount, 48V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

PLC-RSC- 48DC/21-21

Maximum Input Voltage

48V dc

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

20mA

Maximum Operating Temperature

+60°C

Input Resistance

2.4kΩ

Turn On Time

8ms

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Special Features

Degree of protection IP20

Dimensions

80 x 14 x 94mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany