Technical documents
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Terminal Type
Cage Clamp
Series
PLC-OSP- 24DC/24DC/2
Dimensions
6.2 x 94 x 80mm
Height
80mm
Length
6.2mm
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
94mm
Country of Origin
Germany
You may be interested in
P.O.A.
Phoenix Contact PLC-OSP- 24DC/24DC/2 Series Solid State Relay, DIN Rail Mount
1
P.O.A.
Phoenix Contact PLC-OSP- 24DC/24DC/2 Series Solid State Relay, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Terminal Type
Cage Clamp
Series
PLC-OSP- 24DC/24DC/2
Dimensions
6.2 x 94 x 80mm
Height
80mm
Length
6.2mm
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
94mm
Country of Origin
Germany
You may be interested in
