Phoenix Contact PLC-OSC Series Solid State Interface Relay, 72 V dc Control, 1 A Load, DIN Rail Mount

RS Stock No.: 195-4837Brand: Phoenix ContactManufacturers Part No.: 2980681
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Maximum Control Voltage

72 V dc

Maximum Load Current

1 A

Mounting Type

DIN Rail

Maximum Load Voltage

300 V dc

Minimum Control Voltage

48 V dc

Control Voltage Range

48 → 72 V dc

Contact Configuration

SPST

Load Voltage Range

12 → 300V dc

Minimum Load Voltage

12 V dc

Terminal Type

Screw

Series

PLC-OSC

Height

80mm

Length

6.2mm

Depth

86mm

Dimensions

6.2 x 86 x 80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Maximum Turn On Time

0.7ms

Manufacturer Part No.

2980681

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-OSC Series Solid State Interface Relay, 72 V dc Control, 1 A Load, DIN Rail Mount

P.O.A.

Phoenix Contact PLC-OSC Series Solid State Interface Relay, 72 V dc Control, 1 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Control Voltage

72 V dc

Maximum Load Current

1 A

Mounting Type

DIN Rail

Maximum Load Voltage

300 V dc

Minimum Control Voltage

48 V dc

Control Voltage Range

48 → 72 V dc

Contact Configuration

SPST

Load Voltage Range

12 → 300V dc

Minimum Load Voltage

12 V dc

Terminal Type

Screw

Series

PLC-OSC

Height

80mm

Length

6.2mm

Depth

86mm

Dimensions

6.2 x 86 x 80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Maximum Turn On Time

0.7ms

Manufacturer Part No.

2980681

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany