Phoenix Contact DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4NO/2NC

RS Stock No.: 742-4380Brand: Phoenix ContactManufacturers Part No.: 2981444Distrelec Article No.: 30402039
brand-logo
View all in Force Guided Relays

Technical documents

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Contact Configuration

4NO/2NC

Switching Current

6A

Coil Power

1.25W

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

250V

Maximum Switching Voltage (DC)

250V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Screw

Approvals

CE, cULus

Standards Met

cUL Listed, CULus, UL Listed

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV

Depth

55mm

Height

111mm

Length

40mm

Life

10000000 (Mechanical)Cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Series

PSR-SCF- 24UC/URM/4X1/2X2

Country of Origin

Germany

Product details

PSR Forcibly Guided Coupling Relays

The PSR universal safety relays from Phoenix Contact are equipped with forcibly guided contacts as per EN 50205 for safe isolation.
The configurable coupling relays are a reliable choice to ensure the maximum safety to people and machinery. With forced guidance the N/O (Normally Open) and N/C (Normally Closed) contacts of an elementary relay are mechanically joined together. This stops the N/O and N/C contacts closing at the same time. When used with a suitable circuit, failure to open is detected.
The relays are often used for power amplification, electrical isolation and for increasing the number of contacts

Features and Benefits

• SIL certified
• Single-channel control
• Reliable signal exchange between two systems with response function

Standards

DIN EN 50178, VDE 0160.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4NO/2NC

P.O.A.

Phoenix Contact DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Contact Configuration

4NO/2NC

Switching Current

6A

Coil Power

1.25W

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

250V

Maximum Switching Voltage (DC)

250V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Screw

Approvals

CE, cULus

Standards Met

cUL Listed, CULus, UL Listed

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV

Depth

55mm

Height

111mm

Length

40mm

Life

10000000 (Mechanical)Cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Series

PSR-SCF- 24UC/URM/4X1/2X2

Country of Origin

Germany

Product details

PSR Forcibly Guided Coupling Relays

The PSR universal safety relays from Phoenix Contact are equipped with forcibly guided contacts as per EN 50205 for safe isolation.
The configurable coupling relays are a reliable choice to ensure the maximum safety to people and machinery. With forced guidance the N/O (Normally Open) and N/C (Normally Closed) contacts of an elementary relay are mechanically joined together. This stops the N/O and N/C contacts closing at the same time. When used with a suitable circuit, failure to open is detected.
The relays are often used for power amplification, electrical isolation and for increasing the number of contacts

Features and Benefits

• SIL certified
• Single-channel control
• Reliable signal exchange between two systems with response function

Standards

DIN EN 50178, VDE 0160.