Phoenix Contact OPT-24DC/230AC/ 2 Series Solid State Relay, 2 A Load, DIN Rail Mount, 28.8 V dc Load

RS Stock No.: 224-7586Brand: Phoenix ContactManufacturers Part No.: 2982171
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

28.8 V dc

Minimum Load Voltage

19.2 V dc

Range

OPT

Series

OPT-24DC/230AC/ 2

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact OPT-24DC/230AC/ 2 Series Solid State Relay, 2 A Load, DIN Rail Mount, 28.8 V dc Load

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact OPT-24DC/230AC/ 2 Series Solid State Relay, 2 A Load, DIN Rail Mount, 28.8 V dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

28.8 V dc

Minimum Load Voltage

19.2 V dc

Range

OPT

Series

OPT-24DC/230AC/ 2

Country of Origin

Hungary