Phoenix Contact OV-24DC/ 60DC/4 Series Solid State Relay, PCB Mount

RS Stock No.: 801-7918Brand: Phoenix ContactManufacturers Part No.: 2982647
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Mounting Type

PCB Mount

Terminal Type

Plug In

Height

43mm

Series

OV-24DC/ 60DC/4

Country of Origin

Malta

Product details

Phoenix Contact OV Series - Semi-conductor

This range of relays from Phoenix Contact gives you a great choice of easy connection technology. Electromechanical relays act as the interface between your automation equipment and system peripherals. OV series relays can be plugged into the solderable plug-in bases and units, SIM-AMS or with PCB connection for mounting directly onto the PCB. Series voltage inputs range from 4-32 V DC, output 12-530 V AC/ with a limiting continuous current of 5 A.

Features and Benefits:

• Compact dimensions
• No wear, even at high switching frequencies
• No electromagnetic interference
No contact bounce
• No movable parts
• Electrically insulated housing
• Can be aligned with 20 mm spacing
• Reduced noise
• Cost effective
• Shock and vibration resistant

Typical Applications:

OV series solid-state relays, for signal amplification and isolation of the control and load circuits.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact OV-24DC/ 60DC/4 Series Solid State Relay, PCB Mount

P.O.A.

Phoenix Contact OV-24DC/ 60DC/4 Series Solid State Relay, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

PCB Mount

Terminal Type

Plug In

Height

43mm

Series

OV-24DC/ 60DC/4

Country of Origin

Malta

Product details

Phoenix Contact OV Series - Semi-conductor

This range of relays from Phoenix Contact gives you a great choice of easy connection technology. Electromechanical relays act as the interface between your automation equipment and system peripherals. OV series relays can be plugged into the solderable plug-in bases and units, SIM-AMS or with PCB connection for mounting directly onto the PCB. Series voltage inputs range from 4-32 V DC, output 12-530 V AC/ with a limiting continuous current of 5 A.

Features and Benefits:

• Compact dimensions
• No wear, even at high switching frequencies
• No electromagnetic interference
No contact bounce
• No movable parts
• Electrically insulated housing
• Can be aligned with 20 mm spacing
• Reduced noise
• Cost effective
• Shock and vibration resistant

Typical Applications:

OV series solid-state relays, for signal amplification and isolation of the control and load circuits.