Phoenix Contact PSRclassic PSR-SCP Coupling Relay, 24V dc, 3 Safety Contacts

RS Stock No.: 712-5263Brand: Phoenix ContactManufacturers Part No.: 2986575Distrelec Article No.: 30402041
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

3

Range

PSRclassic

SIL IEC 61508

2

SIL (IEC 61508)

2

Terminal Type

Screw

Series

PSR-SCP

Width

17.5mm

Depth

114.5mm

Length

99mm

Distrelec Product Id

30402041

Country of Origin

Germany

Product details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PSRclassic PSR-SCP Coupling Relay, 24V dc, 3 Safety Contacts

P.O.A.

Phoenix Contact PSRclassic PSR-SCP Coupling Relay, 24V dc, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

3

Range

PSRclassic

SIL IEC 61508

2

SIL (IEC 61508)

2

Terminal Type

Screw

Series

PSR-SCP

Width

17.5mm

Depth

114.5mm

Length

99mm

Distrelec Product Id

30402041

Country of Origin

Germany

Product details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety