Phoenix Contact Power Relay, 230V ac Coil, 8A Switching Current, DPDT

RS Stock No.: 184-0961Brand: Phoenix ContactManufacturers Part No.: 2987972
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Switching Current

8A

Number of Poles

2

Latching

No

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Maximum Switching Current AC

16 A

Maximum Switching Current (AC)

16 A

Length

29mm

Coil Power

810mW

Depth

12.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

25mm

Maximum Operating Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Power Relay, 230V ac Coil, 8A Switching Current, DPDT

P.O.A.

Phoenix Contact Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Switching Current

8A

Number of Poles

2

Latching

No

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Maximum Switching Current AC

16 A

Maximum Switching Current (AC)

16 A

Length

29mm

Coil Power

810mW

Depth

12.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

25mm

Maximum Operating Temperature

+70°C

Country of Origin

China