Phoenix Contact 3001369 UT 4 Series Grey, 0.14 → 6mm², Screw Termination

RS Stock No.: 208-7644Brand: Phoenix ContactManufacturers Part No.: 3001369
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

American Wire Gauge

26 → 10AWG

Series

UT 4

Termination Method

Screw

Cable CSA

0.14 → 6mm²

Fused

No

Current Rating

32A

Voltage Rating

800 V

Model Number

UT 4/ 1P-H

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3001369 UT 4 Series Grey, 0.14 → 6mm², Screw Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3001369 UT 4 Series Grey, 0.14 → 6mm², Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

American Wire Gauge

26 → 10AWG

Series

UT 4

Termination Method

Screw

Cable CSA

0.14 → 6mm²

Fused

No

Current Rating

32A

Voltage Rating

800 V

Model Number

UT 4/ 1P-H

Country of Origin

Poland