Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
MT1.5-QUATTRO-PE
Wire Size
26 → 16 AWG
Number Of Ways
4
Termination Method
Screw Down
Housing Material
Polyamide
Length
33.5mm
Width
4.2mm
Height
30mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-60°C
Product details
MT 1.5-QUATTRO Micro terminal block - Phoenix Contact
The MT 1.5-QUATTRO series from Phoenix Contact are micro terminal blocks that feature the same specifications and applications as a regular terminal block, however, just small for space-saving ability. These micro blocks have a nominal voltage of 400 V with a nominal current of 16 A and form a connection by a screw connection. Screw connections provide great reliability over time and they benefit from a strong connection, not to mention an effortless install. MT 1.5 terminal blocks accept 26-16 AWG wire and have a width of 4.2mm.
The cross-section of these MT 1.5 micro terminal blocks is just 1.5mm² and they are designed to be mounted on DIN rails (NS 15).
Features and benefits:
- Design width of just 4.2 mm making this an incredibly small, but feature-packed terminal block
- Simply push-in your wire and screw them down with an M2 screw for easy installation
- Arrangement is easy with the blocks displaying marking of the terminal points
- Foot allows for mounting to an NS 15 DIN rail
- Made from a durable grey polyamide
Micro terminal MT 1.5 - 3001679
The 3100305 is also a micro terminal block and contains all the same specifications as above. The 3100305, however, is the 4 connection variant of the MT 1.5-QUATTRO series.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
MT1.5-QUATTRO-PE
Wire Size
26 → 16 AWG
Number Of Ways
4
Termination Method
Screw Down
Housing Material
Polyamide
Length
33.5mm
Width
4.2mm
Height
30mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-60°C
Product details
MT 1.5-QUATTRO Micro terminal block - Phoenix Contact
The MT 1.5-QUATTRO series from Phoenix Contact are micro terminal blocks that feature the same specifications and applications as a regular terminal block, however, just small for space-saving ability. These micro blocks have a nominal voltage of 400 V with a nominal current of 16 A and form a connection by a screw connection. Screw connections provide great reliability over time and they benefit from a strong connection, not to mention an effortless install. MT 1.5 terminal blocks accept 26-16 AWG wire and have a width of 4.2mm.
The cross-section of these MT 1.5 micro terminal blocks is just 1.5mm² and they are designed to be mounted on DIN rails (NS 15).
Features and benefits:
- Design width of just 4.2 mm making this an incredibly small, but feature-packed terminal block
- Simply push-in your wire and screw them down with an M2 screw for easy installation
- Arrangement is easy with the blocks displaying marking of the terminal points
- Foot allows for mounting to an NS 15 DIN rail
- Made from a durable grey polyamide
Micro terminal MT 1.5 - 3001679
The 3100305 is also a micro terminal block and contains all the same specifications as above. The 3100305, however, is the 4 connection variant of the MT 1.5-QUATTRO series.