Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
MT1.5-TWIN-PE
Wire Size
26 → 16 AWG
Number Of Ways
3
Termination Method
Screw Down
Housing Material
Polyamide
Length
28mm
Width
4.2mm
Height
30mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-60°C
Country of Origin
Brazil
Product details
1-In 2-Out Terminal
Phoenix Contact range of feedthrough DIN rail terminals for connecting one cable input to two outputs.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
MT1.5-TWIN-PE
Wire Size
26 → 16 AWG
Number Of Ways
3
Termination Method
Screw Down
Housing Material
Polyamide
Length
28mm
Width
4.2mm
Height
30mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-60°C
Country of Origin
Brazil
Product details
1-In 2-Out Terminal
Phoenix Contact range of feedthrough DIN rail terminals for connecting one cable input to two outputs.