Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 3002618 PT Series Grey, Push In Termination

RS Stock No.: 201-4362Brand: Phoenix ContactManufacturers Part No.: 3002618
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Series

PT

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Voltage Rating

500 V

Current Rating

30A

Model Number

PT 4-PE/L/TG

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3002618 PT Series Grey, Push In Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3002618 PT Series Grey, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Series

PT

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Voltage Rating

500 V

Current Rating

30A

Model Number

PT 4-PE/L/TG