Phoenix Contact Distribution Block, 18 Way, 2.5mm², 17.5A, 450 V, White

RS Stock No.: 201-4365Brand: Phoenix ContactManufacturers Part No.: 3002780
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

18

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

White

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Phoenix Contact Distribution Block, 18 Way, 2.5mm², 17.5A, 450 V, White

P.O.A.

Each (In a Pack of 20) (ex VAT)

Phoenix Contact Distribution Block, 18 Way, 2.5mm², 17.5A, 450 V, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

18

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

White