Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
6
Termination Method
Push In
Wire Size
14 AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
17.5A
Voltage Rating
450 V
Cable CSA
2.5mm²
Colour
Pink
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 20) (ex VAT)
Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Pink
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Phoenix Contact Distribution Block, 6 Way, 2.5mm², 17.5A, 450 V, Pink
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
6
Termination Method
Push In
Wire Size
14 AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
17.5A
Voltage Rating
450 V
Cable CSA
2.5mm²
Colour
Pink