Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 2-Way USLKG 10 N Earth Terminal Block, 0.5 → 16mm², 20 → 6 AWG Wire, Screw Down,

RS Stock No.: 446-1768Brand: Phoenix ContactManufacturers Part No.: 3003923Distrelec Article No.: 14828978
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Earth Block Type

USLKG 10 N

Wire Size

20 → 6 AWG

Cable CSA

0.5 → 16mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Current Rating

76A

Voltage Rating

750 V

Length

42.5mm

Width

10.2mm

Height

54.5mm

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Country of Origin

China

Product details

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits

• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications

• Control centers

• Distribution boards

USLK Series

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 2-Way USLKG 10 N Earth Terminal Block, 0.5 → 16mm², 20 → 6 AWG Wire, Screw Down,

P.O.A.

Phoenix Contact 2-Way USLKG 10 N Earth Terminal Block, 0.5 → 16mm², 20 → 6 AWG Wire, Screw Down,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Earth Block Type

USLKG 10 N

Wire Size

20 → 6 AWG

Cable CSA

0.5 → 16mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Current Rating

76A

Voltage Rating

750 V

Length

42.5mm

Width

10.2mm

Height

54.5mm

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Country of Origin

China

Product details

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits

• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications

• Control centers

• Distribution boards

USLK Series