Phoenix Contact 3005086 UK 10 N BU Series Blue, 0.5 → 10mm², Single-Level, Screw Termination, ATEX

Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
20 → 6AWG
Series
UK 10 N BU
Termination Method
Screw
Cable CSA
0.5 → 10mm²
Current Rating
76A
Hazardous Area Certification
ATEX
Model Number
UK 10 N BU
Country of Origin
China
Product details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
20 → 6AWG
Series
UK 10 N BU
Termination Method
Screw
Cable CSA
0.5 → 10mm²
Current Rating
76A
Hazardous Area Certification
ATEX
Model Number
UK 10 N BU
Country of Origin
China
Product details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U