Phoenix Contact 3006043 UK 16 N Series Grey, 4 → 16mm², Single-Level, Screw Termination, ATEX

Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
14 → 4AWG
Series
UK 16 N
Termination Method
Screw
Cable CSA
4 → 16mm²
Current Rating
76A
Voltage Rating
800 V
Hazardous Area Certification
ATEX
Standards Met
CSA
Model Number
UK 16 N
Country of Origin
China
Product details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
American Wire Gauge
14 → 4AWG
Series
UK 16 N
Termination Method
Screw
Cable CSA
4 → 16mm²
Current Rating
76A
Voltage Rating
800 V
Hazardous Area Certification
ATEX
Standards Met
CSA
Model Number
UK 16 N
Country of Origin
China
Product details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U