Phoenix Contact CLIPFIX 15 Series End Stop for Use with DIN Rail Terminal Blocks

RS Stock No.: 804-0157Brand: Phoenix ContactManufacturers Part No.: 3022263Distrelec Article No.: 30058479
brand-logo

Technical documents

Specifications

Accessory Type

End Stop

Series

CLIPFIX 15

For Use With

DIN Rail Terminal Blocks

Mounting Type

Rail Mount

Colour

Grey

Material

Polyamide

Contact Dimensions

22 x 5.2 x 22.6mm

Country of Origin

Poland

Product details

End Clamp for DIN Rail CLIPFIX – Phoenix Contact

The CLIPFIX series is a range of end brackets that help maintain a secure grip on various DIN rail to help prevent your DIN rail devices from slipping off the rails and the help you easily label and mark up your rail. The end clamps themselves are made from a strengthened grey polyamide material and they all feature large surfacing areas.
Majority of the CLIPFIX end clamps can be combined with terminal strip markers to allow a recessed market label for quick and easy identification. They also support non-perforated strip markers if need be.

Features and benefits:

  • Prevent devices falling off the DIN rail in high-vibration or movement areas

  • Large surface labelling can lead to quick identification of your devices

  • Support NS 35/7.5 and NS 35/15 DIN rails

CLIPFIX

P.O.A.

Phoenix Contact CLIPFIX 15 Series End Stop for Use with DIN Rail Terminal Blocks

P.O.A.

Phoenix Contact CLIPFIX 15 Series End Stop for Use with DIN Rail Terminal Blocks

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Accessory Type

End Stop

Series

CLIPFIX 15

For Use With

DIN Rail Terminal Blocks

Mounting Type

Rail Mount

Colour

Grey

Material

Polyamide

Contact Dimensions

22 x 5.2 x 22.6mm

Country of Origin

Poland

Product details

End Clamp for DIN Rail CLIPFIX – Phoenix Contact

The CLIPFIX series is a range of end brackets that help maintain a secure grip on various DIN rail to help prevent your DIN rail devices from slipping off the rails and the help you easily label and mark up your rail. The end clamps themselves are made from a strengthened grey polyamide material and they all feature large surfacing areas.
Majority of the CLIPFIX end clamps can be combined with terminal strip markers to allow a recessed market label for quick and easy identification. They also support non-perforated strip markers if need be.

Features and benefits:

  • Prevent devices falling off the DIN rail in high-vibration or movement areas

  • Large surface labelling can lead to quick identification of your devices

  • Support NS 35/7.5 and NS 35/15 DIN rails

CLIPFIX