Phoenix Contact CLIPFIX Series End Stop for Use with DIN Rail Terminal Blocks, ATEX

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
End Stop
Series
CLIPFIX
For Use With
DIN Rail Terminal Blocks
Hazardous Area Certification
ATEX
Country of Origin
Germany
Product details
End Clamp for DIN Rail CLIPFIX – Phoenix Contact
The CLIPFIX series is a range of end brackets that help maintain a secure grip on various DIN rail to help prevent your DIN rail devices from slipping off the rails and the help you easily label and mark up your rail. The end clamps themselves are made from a strengthened grey polyamide material and they all feature large surfacing areas.
Majority of the CLIPFIX end clamps can be combined with terminal strip markers to allow a recessed market label for quick and easy identification. They also support non-perforated strip markers if need be.
Features and benefits:
- Prevent devices falling off the DIN rail in high-vibration or movement areas
- Large surface labelling can lead to quick identification of your devices
- Support NS 35/7.5 and NS 35/15 DIN rails
CLIPFIX
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
End Stop
Series
CLIPFIX
For Use With
DIN Rail Terminal Blocks
Hazardous Area Certification
ATEX
Country of Origin
Germany
Product details
End Clamp for DIN Rail CLIPFIX – Phoenix Contact
The CLIPFIX series is a range of end brackets that help maintain a secure grip on various DIN rail to help prevent your DIN rail devices from slipping off the rails and the help you easily label and mark up your rail. The end clamps themselves are made from a strengthened grey polyamide material and they all feature large surfacing areas.
Majority of the CLIPFIX end clamps can be combined with terminal strip markers to allow a recessed market label for quick and easy identification. They also support non-perforated strip markers if need be.
Features and benefits:
- Prevent devices falling off the DIN rail in high-vibration or movement areas
- Large surface labelling can lead to quick identification of your devices
- Support NS 35/7.5 and NS 35/15 DIN rails