Phoenix Contact SK Series Shield

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Shield
Series
SK
Contact Dimensions
24 x 75 x 19.5mm
Distrelec Product Id
30408942
Country of Origin
Germany
Product details
Accessories for Busbars on DIN Rails
A range of Busbar Accessories for supporting on DIN Rails and Cable attachment.
290-1208 SK8 12 mm wide terminal block
290-1214 SK14 17 mm wide terminal block
290-1220 SK20 24 mm wide terminal block
290-1236 AB-SK Shield support for busbar
CLIPLINE complete accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Shield
Series
SK
Contact Dimensions
24 x 75 x 19.5mm
Distrelec Product Id
30408942
Country of Origin
Germany
Product details
Accessories for Busbars on DIN Rails
A range of Busbar Accessories for supporting on DIN Rails and Cable attachment.
290-1208 SK8 12 mm wide terminal block
290-1214 SK14 17 mm wide terminal block
290-1220 SK20 24 mm wide terminal block
290-1236 AB-SK Shield support for busbar