Phoenix Contact 3029538 UK5-MTK-P/P OG Series Orange, 0.2 → 4mm², Single-Level, Screw Termination

RS Stock No.: 858-0311Brand: Phoenix ContactManufacturers Part No.: 3029538
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Orange

Number of Levels

Single

Series

UK5-MTK-P/P OG

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Voltage Rating

500 V

Current Rating

16A

Model Number

UK 5-MTK-P/P OG

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3029538 UK5-MTK-P/P OG Series Orange, 0.2 → 4mm², Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3029538 UK5-MTK-P/P OG Series Orange, 0.2 → 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Orange

Number of Levels

Single

Series

UK5-MTK-P/P OG

Termination Method

Screw

Cable CSA

0.2 → 4mm²

Voltage Rating

500 V

Current Rating

16A

Model Number

UK 5-MTK-P/P OG

Country of Origin

Germany