Phoenix Contact FBS3-6 Series Plug-in Bridge for Use with DIN Rail Terminal Blocks, 32A

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Plug-In Bridge
Series
FBS3-6
For Use With
DIN Rail Terminal Blocks
Current Rating
32A
Mounting Type
Plug-In
Colour
Red
Material
Copper
Pitch
6.2mm
Contact Dimensions
23 x 16.9mm
Distrelec Product Id
14828112
Country of Origin
Germany
Product details
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 41A
- Effortless to use, simply push into your terminal block and save time
CLIPLINE complete accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Plug-In Bridge
Series
FBS3-6
For Use With
DIN Rail Terminal Blocks
Current Rating
32A
Mounting Type
Plug-In
Colour
Red
Material
Copper
Pitch
6.2mm
Contact Dimensions
23 x 16.9mm
Distrelec Product Id
14828112
Country of Origin
Germany
Product details
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 41A
- Effortless to use, simply push into your terminal block and save time