Phoenix Contact FBS2-6 Series Jumper Bar for Use with DIN Rail Terminal Blocks

RS Stock No.: 648-7469Brand: Phoenix ContactManufacturers Part No.: 3030336Distrelec Article No.: 14828111
brand-logo

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

FBS2-6

For Use With

DIN Rail Terminal Blocks

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Pitch

6.2mm

Distrelec Product Id

14828111

Country of Origin

Germany

Product details

FBS 6 Plug-in jumper bridge

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 41A

  • Effortless to use, simply push into your terminal block and save time

CLIPLINE complete accessories

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FBS2-6 Series Jumper Bar for Use with DIN Rail Terminal Blocks

P.O.A.

Phoenix Contact FBS2-6 Series Jumper Bar for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

FBS2-6

For Use With

DIN Rail Terminal Blocks

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Pitch

6.2mm

Distrelec Product Id

14828111

Country of Origin

Germany

Product details

FBS 6 Plug-in jumper bridge

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 41A

  • Effortless to use, simply push into your terminal block and save time

CLIPLINE complete accessories