Phoenix Contact PS-5 Series Test Plug for Use with DIN Rail Terminal Blocks, 2A

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Test Plug
Series
PS-5
For Use With
DIN Rail Terminal Blocks
Current Rating
2A
Colour
Red
Material
Polyamide
Voltage Rating
250 V
Country of Origin
Poland
Product details
PS-... / PAI-4 test plugs and adapters
The PS series of test plugs from Phoenix Contact are small and modular adaptors that are designed to help you test for hazardous voltages. These small test adaptors simply slot into the terminal block socket (function shaft) and from there you can measure any currents safely, and without too much disruption. The test adaptors are compatible with UT, ST, DT and QT terminals all from Phoenix.
The housing is made from a red polyamide material backed by a flammability rating of V0.
Features and benefits:
- Easy to test for hazardous voltages
- The small size means it will fit in the tightest of cabinets
- 1 Port for testing
- Compatible with multiple ranges of DIN rail terminal blocks
Complete Line:
The complete line is Phoenix's solution to a full range of products that go into control cabinets. The range features and covers all aspects ranging from procurement, installation and operation all the way to the likes of measuring, automation switch and controlling. Complete line ensures total simplicity and intuitive operation so that it saves times and provides so much more compatibility than combining.
The PS series of test adaptors are in the complete line ecosystem.
CLIPLINE complete accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Test Plug
Series
PS-5
For Use With
DIN Rail Terminal Blocks
Current Rating
2A
Colour
Red
Material
Polyamide
Voltage Rating
250 V
Country of Origin
Poland
Product details
PS-... / PAI-4 test plugs and adapters
The PS series of test plugs from Phoenix Contact are small and modular adaptors that are designed to help you test for hazardous voltages. These small test adaptors simply slot into the terminal block socket (function shaft) and from there you can measure any currents safely, and without too much disruption. The test adaptors are compatible with UT, ST, DT and QT terminals all from Phoenix.
The housing is made from a red polyamide material backed by a flammability rating of V0.
Features and benefits:
- Easy to test for hazardous voltages
- The small size means it will fit in the tightest of cabinets
- 1 Port for testing
- Compatible with multiple ranges of DIN rail terminal blocks
Complete Line:
The complete line is Phoenix's solution to a full range of products that go into control cabinets. The range features and covers all aspects ranging from procurement, installation and operation all the way to the likes of measuring, automation switch and controlling. Complete line ensures total simplicity and intuitive operation so that it saves times and provides so much more compatibility than combining.
The PS series of test adaptors are in the complete line ecosystem.