Phoenix Contact Grey ST 2.5 Feed Through Terminal Block, Single level, 0.2 → 6mm², 800 V

Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
ST 2.5
American Wire Gauge
28 → 12AWG
Termination Method
Spring Clamp
Cable CSA
0.2 → 6mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Model Number
ST 2,5
Country of Origin
Germany
Product details
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
Features and benefits:
- Fused for added protection
- The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
- Versions with LED for easily indicating a fuse that has been blown
- Fits on an NS 35/7.5 and NS35/15 DIN rail
- Operating temperatures of -60°C to 85°C
- Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Typical Applications:
Tested for railway applications
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
If you'd like to learn more about Complete Line, please click here.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
ST 2.5
American Wire Gauge
28 → 12AWG
Termination Method
Spring Clamp
Cable CSA
0.2 → 6mm²
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Model Number
ST 2,5
Country of Origin
Germany
Product details
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
Features and benefits:
- Fused for added protection
- The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
- Versions with LED for easily indicating a fuse that has been blown
- Fits on an NS 35/7.5 and NS35/15 DIN rail
- Operating temperatures of -60°C to 85°C
- Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Typical Applications:
Tested for railway applications
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
If you'd like to learn more about Complete Line, please click here.