Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
Series
STTB
Termination Method
Spring
Cable CSA
0.08 → 4mm²
Voltage Rating
500 V
Current Rating
22A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
You may be interested in
Phoenix Contact 3031270 STTB 2.5 Series Grey, 0.08 → 4mm², Double-Level, Spring Clamp Termination, ATEX, IECExBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Double level term block,STTB2.5,grey
1
P.O.A.
Double level term block,STTB2.5,grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3031270 STTB 2.5 Series Grey, 0.08 → 4mm², Double-Level, Spring Clamp Termination, ATEX, IECExBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
Series
STTB
Termination Method
Spring
Cable CSA
0.08 → 4mm²
Voltage Rating
500 V
Current Rating
22A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
You may be interested in
Phoenix Contact 3031270 STTB 2.5 Series Grey, 0.08 → 4mm², Double-Level, Spring Clamp Termination, ATEX, IECExBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)